• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 75/2500 X Z 40 FORTE 45010074 Sandpaper belt Grit size 40 (L x W) 2500 mm x 75 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: FORTEGrinding agent Z
Product type

Sandpaper belt

Grit size

40

Length

2500 mm

Width

75 mm

Content

10 pc(s)

Dim

(L x W) 2500 mm x 75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441999 PFERD TOOLS BA 75/2500 X Z 40 FORTE 45010074 Sandpaper belt Grit size 40 (L x W) 2500 mm x 75 mm 10 pc(s)

Description

For rough grinding with high surface removal rate and very cold grinding. Particularly suitable for machining thin-walled components made of stainless steel (INOX) and poorly heat-conducting steels or nickel-base alloys.Drive types:- Belt grindersUses:- Elegalize- Deburr- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC

This text is machine translated.