• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS CD 20 A 60 42750206 Sandpaper sheet Grit size 60 (Ø) 20 mm 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 20000 RPMOpt RPM to 35000 RPMAbrasive:A
Product type

Sandpaper sheet

Grit size

60

Length

20 mm

(Ø)

20 mm

Content

100 pc(s)

Dim

(Ø x L) 20 mm x 20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440796 PFERD TOOLS CD 20 A 60 42750206 Sandpaper sheet Grit size 60 (Ø) 20 mm 100 pc(s)

Description

For the universal application from rough to fine grinding in industry and trade.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.