User & Safety Instructions 2440923 PFERD TOOLS CDR DIA 75 D 251 - P 60 42758010 Sandpaper sheet Grit size 251 (Ø) 75 mm 10 pc(s)
Description
Exceptionally suitable for the processing of wear protection coatings and armoires made of tungsten carbide, chrome carbide, titanium carbide, etc. Particularly recommended for machining materials used in engine construction, e.g. B. Hastelloy, Inconel and titanium/titanium alloys. Also ideal for machining extremely hard materials such as carbide, glass, ceramics, enamel and stone as well as GRP/CFRP.For detailed information on diamond grinding tools, please refer to the catalog section 5.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 10 - 20 m/s.- Use hard or medium hard COMBIDISC blade holders.Material:- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Titanium- Titanium alloys- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Stone
This text is machine translated.
Description
Exceptionally suitable for the processing of wear protection coatings and armoires made of tungsten carbide, chrome carbide, titanium carbide, etc. Particularly recommended for machining materials used in engine construction, e.g. B. Hastelloy, Inconel and titanium/titanium alloys. Also ideal for machining extremely hard materials such as carbide, glass, ceramics, enamel and stone as well as GRP/CFRP.For detailed information on diamond grinding tools, please refer to the catalog section 5.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 10 - 20 m/s.- Use hard or medium hard COMBIDISC blade holders.Material:- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Titanium- Titanium alloys- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Stone