• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Disc DBU 150/22,2 SiC 320 0,55 FLEX 79183952 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 38 mmCrew material-ø 0.55 mmOpt RPM from: 1000 RPMOpt RPM to 1600 RPMMax. RPM 2500 RPM
Uses

Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Product type

Disc

(Ø)

150 mm

Thread size

22.2 mm

Material

SiC

Content

1 pc(s)

Grit size

320

Description

Especially flexible brush. Particularly suitable for deburring and for surface processing on stationary machines.Drive types:- Stationary machines- robotsUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Non-ferrous metal- Bronze- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelProduct advantages:- High service life and aggressive brush effect due to very high stocking density.- Extremely smooth running due to uniform distribution of the crew material.- Optimal adaptation to the contour of the workpieces and less heat input by special arrangement of the trimming.- For aggressive use with SiC occupying material, select the REC (rectangular trim) version.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?