• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 115-1,0 PSF STEELOX (TIN 10) 69121092 Cutting disc 115 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS cut-off wheel EHT 115x1, 0x22.23 mm straight universal line PSF STELOX for steel/stainless steel (10)

  • For steel/stainless steel

Technical specifications

  • - Packaging: Tin box
  • - Max. RPM 13300 RPM
  • - Form: EHT/41/T1
  • - Metric width: 1 mm
  • - Recording system: Hole
  • - Ø hole: 22.23 mm
  • - Abrasives: Corundum A
  • - ø Outer metric: 115 mm
Product type

Cutting disc

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Rotational speed (max.)

13300 U/min

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772990 PFERD TOOLS EHT 115-1,0 PSF STEELOX (TIN 10) 69121092 Cutting disc 115 mm 10 pc(s)

Description

The entry-level program of the universal line PSF includes solid tools for processing the most common materials. The universal PSF line tools achieve good work results with high cost-effectiveness. Cutting wheel for steel and stainless steel (INOX) with high separation performance and good durability. Workers all over the world rely on quality and therefore choose the thin cutting discs from PFERD TOOLS. The PFERD TOOLS range offers thin cutting discs in many different designs and thus the suitable tool solution for each application – ergonomically optimized, efficient and at the highest level of safety. The thin cutting wheel from PFERD TOOLS are distinguished by their special binding recipe. The intensive research and development work and the targeted implementation in the state-of-the-art production facilities guarantee the high quality and safety standards of PFERD TOOLS. The cutting discs are available in a convenient tin case.

Benefits:
- Ideal suitable for cordless angle grinders.
- Thin and burr-free cuts.
- Comfortable and safe.
- Fast cutting.
- Can be used universally on steel and stainless steel (INOX).
- Fast work progress thanks to good separation performance.
- High cost-effectiveness due to good service life.

Editable materials:
- Stainless steel (INOX)
- Steel

Processing tasks:
- Separation of profiles
- Separation of sheet metal
- Separation of solid material
- Create breakthroughs

Drive types:
- Angle grinder
- Battery angle grinder

PFERD TOOLS efficiency:
- PFERD TOOLS efficiency recommends thin cutting discs for perfect results in a short time.
- PFERD TOOLS ERGONOMICS recommends thin cutting discs to reduce the development of vibration, noise and dust during use and to improve working comfort.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.