• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 150-2,0 SG STEELOX 61342400 Cutting disc (straight) 150 mm 25 pc(s) Stainless steel, Steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

150 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

2

Rotational speed (max.)

10200 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442454 PFERD TOOLS EHT 150-2,0 SG STEELOX 61342400 Cutting disc (straight) 150 mm 25 pc(s) Stainless steel, Steel

Description

Cutting wheel for steel and stainless steel (INOX) with high separation performance and highest service life.Drive types:- Angle grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Stainless steel (INOX)- SteelProduct advantages:- Can be used universally on steel and stainless steel (INOX).- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.