• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 180-1,6 SGP STEELOX 61343122 Cutting disc (straight) 180 mm 25 pc(s) Stainless steel, Steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Straight design EHT (shape 41)Grain size: 46Abrasive:A
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

180 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.6

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442455 PFERD TOOLS EHT 180-1,6 SGP STEELOX 61343122 Cutting disc (straight) 180 mm 25 pc(s) Stainless steel, Steel

Description

Cutting wheel for steel and stainless steel (INOX) with high separation power and excellent service life. Specially optimized for use on thin sheets and profiles.Drive types:- Angle grinderUses:- Create breakthroughs- Separation of thin sheets and profilesMaterial:- Stainless steel (INOX)- SteelProduct advantages:- Excellent service life on thin sheets and profiles thanks to wear-resistant binding system.- Can be used universally on steel and stainless steel (INOX).- Fast work progress thanks to high separation performance.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.