• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 180-2,5 SG INOX 61326423 Cutting disc (straight) 180 mm 25 pc(s) Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

180 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

2.5

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Dim

(Ø) 180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442385 PFERD TOOLS EHT 180-2,5 SG INOX 61326423 Cutting disc (straight) 180 mm 25 pc(s) Stainless steel

Description

Cutting disc for stainless steel (INOX) with high separation power and highest service life.Drive types:- Angle grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Stainless steel (INOX)Product advantages:- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.