• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FLS HSS DIN 373 10,0 M 25203109 Countersink 10 mm HSS 1 pc(s)

1/5
Product type
Countersink
DIN standard
DIN 373
Ø
10 mm
Material
HSS
Material suitability
Aluminium
Brass
Duroplast
Stainless steel
Cast iron
Wood
Plastic
Non-ferrous metal
Malleable iron
Steel
Thermoplastic
Titanium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive types: Drilling machine, robot, stator drilling machine, stationary machines, machine tool
  • Machined materials: Aluminum, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, stainless steel (INOX), insert steels, elastomers, fiber-reinforced duroplasts (GFK, CFK), fiber-reinforced duroplasts (GFK, CFK), fiber- > reinforced plastics (CFRP), cast iron mm² ><< , cast mm² iron (mm2), cast steel, cast iron cast iron cast iron, cast iron cast iron cast iron, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron (carbon, cast iron cast iron, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron, cast iron cast iron cast iron cast iron cast iron cast iron cast steel, carbon, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel, carbon, carbon, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel
Product type

Countersink

DIN standard

DIN 373

Ø

10 mm

Material

HSS

Material properties

tempered

Material suitability

Aluminium

Brass

Duroplast

Stainless steel

Cast iron

Wood

Plastic

Non-ferrous metal

Malleable iron

Steel

Thermoplastic

Titanium

Show more
Total length

80 mm

Shank Ø

8 mm

Weight

37 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345956 PFERD TOOLS FLS HSS DIN 373 10,0 M 25203109 Countersink 10 mm HSS 1 pc(s)

Description

High-performance transmission tools for through holes with the grade level medium (M) according to ISO 273.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.