
PFERD TOOLS KES HSS DIN 334 C60° 6,3 25202161 Countersink 6.3 mm HSS 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Drive types: Drilling machine, robot, stator drilling machine, stationary machines, machine tool
- Machined materials: Aluminum, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, stainless steel (INOX), steel inserts, elastomers, fiber reinforced duroplasts (GFK, CFK), fiber reinforced duroplasts (GFK, CFK), fiber reinforced plastics > (GFK, carbon fiber reinforced plastics, carbon steel, cast iron cast iron, cast iron cast iron cast iron cast iron cast iron, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron (mm2< ), mm² < cast steel, cast iron cast iron cast iron cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel, cast steel, cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel, cast iron cast steel, steel, cast iron cast steel, cast steel, cast iron cast steel (carbon steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel
- Product type
Countersink
- DIN standard
DIN 334-C
- Ø
6.3 mm
- Angle
60°
- Material
HSS
- Material suitability
Steel
Aluminium
Brass
Duroplast
Stainless steel
Wood
Plastic
Malleable iron
Thermoplastic
Titanium
Show more
- Total length
45 mm
- Shank Ø
5 mm
- Weight
16 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345940 PFERD TOOLS KES HSS DIN 334 C60° 6,3 25202161 Countersink 6.3 mm HSS 1 pc(s)
Description
High-performance transmitter tools with a lowering angle of 60° for deburring all common materials such as steel, cast steel and non-ferrous metals.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.48*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































