
Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Drive types: Drilling machine, robot, stator drilling machine, stationary machines, machine tool
- Machined materials: Aluminum, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, stainless steel (INOX), elastomers, fiber reinforced duroplasts (GFK), fiber reinforced duroplasts (GFK), fiber reinforced duroplasts (GFK) (GFK), carbon steel > (GFK), mm² cast iron cast iron, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron, steel (mm2), cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel, steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel, cast steel, steel, steel, steel, cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel<<
- Product type
Countersink
- DIN standard
DIN 335-C
- Ø
10.4 mm
- Angle
90°
- Material
HSS
- Material suitability
Aluminium
Brass
Duroplast
Stainless steel
Cast iron
Wood
Plastic
Non-ferrous metal
Steel
Malleable iron
- Total length
50 mm
- Tool holder
Triangular shank
- Shank Ø
6 mm
- Weight
21 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345888 PFERD TOOLS KES HSS DIN 335 C90° 10,4 25202109 Countersink 10.4 mm HSS 1 pc(s)
Description
High-performance transmitter tools with a 90° drop angle for lowering 90° screws for all common materials such as steel, cast steel and non-ferrous metals. For secure torque transmission, countersinks with a countersink diameter of 28 mm or higher have a triangular shank.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.98€ 60.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































