
PFERD TOOLS KES HSS DIN 335 C90° HC-FEP 15,0 25202145 Countersink 15 mm HSS 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Drive types: Drilling machine, robot, stator drilling machine, stationary machines, machine tool
- Machined materials: Aluminum, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, stainless steel (INOX), insert steels, elastomers, fiber reinforced duroplasts (GFK, CFK), fiber reinforced duroplasts (GFK, CFK) Fiber component > = 40%, fiber reinforced duroplastics (GFK, CCFRP) Fiber component over 40%, hardened, hardened, tempered, tempered steel alloys (mm² > GGG), cast iron (GGG, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon-based, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel Inconell and Hasteloy), Black cast iron (GTS, GJMB), Other, chipboard, steel, steel, cast steel, steels up to 1200 N/mm2 (< 38 HRC), steels up to 700 N/mm² ( < 220 HB), super alloys based on nickel or titanium, cast iron, thermoplastics, titanium, soft wood, white cast iron (GTW, GJMW), other metals, non-ferrous
- Product type
Countersink
- DIN standard
DIN 335-C
- Ø
15 mm
- Angle
90°
- Material
HSS
- Material properties
tempered
- Material suitability
Aluminium
Brass
Duroplast
Stainless steel
Wood
Plastic
Non-ferrous metal
Steel
Malleable iron
Thermoplastic
- Total length
60 mm
- Tool holder
Triangular shank
- Shank Ø
10 mm
- Weight
45 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345924 PFERD TOOLS KES HSS DIN 335 C90° HC-FEP 15,0 25202145 Countersink 15 mm HSS 1 pc(s)
Description
High-performance transmitter tools with a 90° drop angle for lowering 90° screws for particularly tough and hard materials such as alloyed and high-strength steel and stainless steel. For secure torque transmission, countersinks with a countersink diameter of 28 mm or higher have a triangular shank. Thanks to THE HICOAT coating HC-FEP, they have a high hardness and wear resistance. They are very temperature resistant and have a particularly long service life. They can also be used in the higher cutting speed range and without coolants and lubricants.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































