
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Drive types: Drilling machine, robot, stator drilling machine, stationary machines, machine tool
- Machined materials: Aluminum, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, stainless steel (INOX), insert steels, elastomers, fiber reinforced duroplasts (GFK, CFK), fiber reinforced duroplasts (GFK, CFK) Fiber component > = 40%, fiber reinforced duroplastics (GFK, CCFRP) Fiber component over 40%, hardened, hardened, tempered, tempered steel alloys (mm² > GGG), cast iron (GGG, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon-based, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel Inconell and Hasteloy), Black cast iron (GTS, GJMB), Other, chipboard, steel, steel, cast steel, steels up to 1200 N/mm2 (< 38 HRC), steels up to 700 N/mm² ( < 220 HB), super alloys based on nickel or titanium, cast iron, thermoplastics, titanium, soft wood, white cast iron (GTW, GJMW), other metals, non-ferrous
- Product type
Countersink
- DIN standard
DIN 335-C
- Ø
16.5 mm
- Angle
90°
- Material
HSS
- Material properties
cobalt
- Material suitability
Aluminium
Brass
Duroplast
Stainless steel
Wood
Plastic
Non-ferrous metal
Steel
Malleable iron
Thermoplastic
- Tensile strength (max.)
1.200 N/mm²
- Total length
60 mm
- Tool holder
Triangular shank
- Shank Ø
10 mm
- Weight
54 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345913 PFERD TOOLS KES HSSE DIN 335 C90° 16,5 25202134 Countersink 16.5 mm HSS 1 pc(s)
Description
High-performance transmitter tools with a 90° drop angle for lowering 90° screws for particularly tough and hard materials such as alloyed and high-strength steel and stainless steel (INOX). For secure torque transmission, countersinks with a countersink diameter of 28 mm or higher have a triangular shank. High service life and temperature-resistant design thanks to co-component.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.98*
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































