Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower ToolsSanders & GrindersSharpeners, Special Grinders

PFERD TOOLS PGAS 10/160 HV 80101051 Pneumatic straight grinder 1000 W

EAN:
Part number:
Item no:
Pneumatic tool with blue handle, lever on top, black hose connection; designed for precise mechanical work.
Pneumatic tool with blue handle, lever on top, black hose connection; designed for precise mechanical work.
PFERD TOOLS
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery
  • Accessories

Highlights & Details

Compressed air pneumatic wheel grinder

  • No dust swirling on the workpiece side;Thanks to the collet chuck holder optimally suitable for the recommended shank tools;safe working by dead man switching;easy to guide at high power;

Technical specifications

  • Exhaust outlet: RearSpeed: 16000 RPMCollet chuck Ø 6 mmHeight: 46 mmInner Ø Inlet air hose: 13 mmAir consumption (idle): 0.7 m³/min.Air consumption (at load): 0.9 m³/min.
Product type

Pneumatic straight grinder

Features

incl. accessories

1000 W

Recess diameter

6 mm

Length

263 mm

Idle speed

16000 U/min

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Power
Product type
 
PFERD TOOLS PGAS 10/160 HV 80101051 Pneumatic straight grinder 1000 W
PFERD TOOLS PGAS 10/160 HV 80101051 Pneumatic straight grinder 1000 W

2632079

Unavailable
Conrad Electronic
This article
1000 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS EGER 8/280 230 V 83108280 Power straight grinder 750 W
PFERD TOOLS EGER 8/280 230 V 83108280 Power straight grinder 750 W

2632132

Unavailable
Conrad Electronic
750 W
Power straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS EGER 8/90 230 V 83108090 Power straight grinder 710 W
PFERD TOOLS EGER 8/90 230 V 83108090 Power straight grinder 710 W

2632131

Unavailable
Conrad Electronic
710 W
Power straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS PGAS 10/120 HV 80101061 Pneumatic straight grinder 1000 W
PFERD TOOLS PGAS 10/120 HV 80101061 Pneumatic straight grinder 1000 W

2632081

Unavailable
Conrad Electronic
1000 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS PGAS 10/120 V-HV 80101060 Pneumatic straight grinder 950 W
PFERD TOOLS PGAS 10/120 V-HV 80101060 Pneumatic straight grinder 950 W

2632080

Unavailable
Conrad Electronic
950 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS PGAS 10/160 V-HV 80101050 Pneumatic straight grinder 1000 W
PFERD TOOLS PGAS 10/160 V-HV 80101050 Pneumatic straight grinder 1000 W

2626827

Unavailable
Conrad Electronic
1000 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS PGAS 10/200 HV 80101046 Pneumatic straight grinder 1000 W
PFERD TOOLS PGAS 10/200 HV 80101046 Pneumatic straight grinder 1000 W

2632078

Unavailable
Conrad Electronic
1000 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS PGAS 10/200 V-HV 80101045 Pneumatic straight grinder 1000 W
PFERD TOOLS PGAS 10/200 V-HV 80101045 Pneumatic straight grinder 1000 W

2632077

Unavailable
Conrad Electronic
1000 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS PGAS 2-5 DS 80106056 Pneumatic straight grinder 160 W
PFERD TOOLS PGAS 2-5 DS 80106056 Pneumatic straight grinder 160 W

2632098

Unavailable
Conrad Electronic
160 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS PGAS 2/800 E-DV 80105021 Pneumatic straight grinder 110 W
PFERD TOOLS PGAS 2/800 E-DV 80105021 Pneumatic straight grinder 110 W

2632082

Unavailable
Conrad Electronic
110 W
Pneumatic straight grinder
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2632079 PFERD TOOLS PGAS 10/160 HV 80101051 Pneumatic straight grinder 1000 W

User & Safety Instructions

User & Safety Instructions 2632079 PFERD TOOLS PGAS 10/160 HV 80101051 Pneumatic straight grinder 1000 W

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. The compressed air drive must be used with oil. The drive is equipped with a dead man circuit through the lever valve. The built-in centrifugal regulator ensures a constant pulling power. 1 m from and 2.5 m supply air hose with 1/2" external thread connection, 6 mm collet chuck, 2 clamping keys. Powerful drive in compact design.

This text is machine translated.

Scope of delivery

  • 2x clamping key
  • 1x collet chuck 6 mm
  • 1 m from and 2.5 m supply air hose

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. The compressed air drive must be used with oil. The drive is equipped with a dead man circuit through the lever valve. The built-in centrifugal regulator ensures a constant pulling power. 1 m from and 2.5 m supply air hose with 1/2" external thread connection, 6 mm collet chuck, 2 clamping keys. Powerful drive in compact design.

This text is machine translated.

Scope of delivery

  • 2x clamping key
  • 1x collet chuck 6 mm
  • 1 m from and 2.5 m supply air hose

What kind of Sharpeners, Special Grinders are you looking for?

  • Bosch straight grinder
  • Concrete grinder
  • Drill grinder
  • Drywall sander
  • Orbit sander
  • Polishing machine
  • Saw chain sharpener
  • Sharpening stone
  • Straight grinder
  • Twin wheel bench grinder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Toolcraft Magnetic Pole

Toolcraft Magnetic Pole

Conrad Electronic

€ 47.99*
Sygonix 1384363 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

Sygonix 1384363 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

Conrad Electronic

€ 20.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list