The compressed air needle scaler with fist grip has an exhaust duct in the front. Compressed air needle scaler is the ideal solution for the thorough removal of rust, scale, dirt, loose paint and concrete residues on metal and other robust surfaces. Typical areas of application range from metal processing and renovation to concrete work to preparation of coatings and coatings. In particular, compressed air needle dryers are used for removing rust from ships, agricultural machinery or construction equipment. Compressed air needle scaler plays its strengths even when cleaning mixers or when removing rust from hard-to-reach places. The needle scaler with a comfortable pistol grip removes rust, tinder, paint, dirt and concrete residues on metal and other surfaces. The drive is particularly suitable for coatings and solid metal parts, since the sudden needle movements are designed for robust materials. The drive is equipped with a needle bearing. 1.5 m air supply hose with 1/4" thread connection and plug-in sleeve with thread (STGI), spare needle set ENS-PN 19 P-140 mm.
Benefits:
- Suitable needle scaler for the needle set with 19 needles.
- Low vibration level.
- Ideal for hard-to-reach areas or small areas.
This text is machine translated.