The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. The RCK belt grinding handle is equipped with a brushless motor that ensures high speed stability and impresses with its improved ergonomics. The RCK belt grinding handle is characterized by a particularly robust design. The RCK belt grinding handle of power class 400 Watt in a robust design. Low maintenance thanks to brushless motor. 2 m Hand-held cable (RCK AK 2 m), 2 clamping wrench ( 1x SKS SW 3 mm, 1x SKS SW 4 mm), protective cover.
Benefits:
- Suitable for belt grinding attachment arms of group 2.
- *The BSAD 41/36 x 610 belt loop adapter achieves a belt length of 610 mm.
This text is machine translated.