• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SET KES HSSE DIN 335 C90° 5 25202156 Countersink set 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS 1 pc(s)

Product type
Countersink set
DIN standard
DIN 335-C
Ø
6.3 mm
10.4 mm
16.5 mm
20.5 mm
25 mm
Material
HSS
Material suitability
Steel
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-C

Ø

6.3 mm

10.4 mm

16.5 mm

20.5 mm

25 mm

Angle

90°

Material

HSS

Material properties

cobalt

Material suitability

Steel

Stainless steel

Weight

300 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345935 PFERD TOOLS SET KES HSSE DIN 335 C90° 5 25202156 Countersink set 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS 1 pc(s)

Description

The sets contain high-performance tools with a 90° drop angle for lowering 90° screws for particularly tough and hard materials such as alloyed and high-strength steel and stainless steel (INOX). High service life and temperature-resistant design due to co-component. The break-proof plastic box protects the tools from dirt and damage.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)