• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS STARTKIT EHT 76-1,0 PSF STEELOX/10 (5+1) 69198288 Cutting disc set 76 mm 1 pc(s) Stainless steel, Steel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 25.99
-8 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shank Ø 6 mm
Product type

Cutting disc set

Content

1 pc(s)

(Ø)

76 mm

Type

off-set

Bore Ø

10 mm

Thickness

1

Material suitability

Stainless steel

Steel

Dim

(Ø) 76 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443045 PFERD TOOLS STARTKIT EHT 76-1,0 PSF STEELOX/10 (5+1) 69198288 Cutting disc set 76 mm 1 pc(s) Stainless steel, Steel

Description

The PFERD Cutting disc starter kit contains 5 cutting discs for processing hard to reach places on steel and stainless steel (INOX). The cutting discs on straight grinder can be used safely with the tool holder.Drive types:- Battery angle grinder- Angle grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Stainless steel (INOX)- SteelSafety Instructions:- Observe the maximum speed of the cutting disc and tool holder - the lower is decisive.- Cutting discs with diameters from 50 mm and above must be used with protective cover on compressed-air straight grinders (ISO 11148-7).- On electrical straight grinders, cutting discs with diameters greater than 55 mm must be used with protective cover (EN 60745-2-3).Product advantages:- Can be used universally on steel and stainless steel (INOX).- Fast work progress thanks to high separation performance.- Thin and burr-free cuts.- High cost-effectiveness due to good service life.- Stable tool holder with maximum shaft breakage protection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98€ 71.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)