• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 360234 Lux Me 2W warmweiß LED torch

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phaesun LED lamp Lux Me 2W warmweiß

  • Long operating life
  • High reliability
  • 12/24 V

Technical specifications

  • Power 2 W
  • Socket E27 Luminous flux: 210 lm
  • Warm white
  • Light color 3000K Durability: 30000 h
  • Beam angle 180°
  • corresponds to brightness of a light bulb: 26 W.
  • Temperature range -20 to +50 °C.
  • Protection class IP20
  • bulb shape
Product type

LED torch

Dim

(W x H x D) 54 x 102 x 54 mm

Type

2 W, 210 lm, warm white

Weight

60 g

Factory colour

White

Content

1 pc(s)

Width

54 mm

Height

102 mm

Depth

54 mm

System voltage

12/24 V

Documents & Downloads

Datasheet

Datasheet 2372985 Phaesun 360234 Lux Me 2W warmweiß LED torch

User & Safety Instructions

User & Safety Instructions 2372985 Phaesun 360234 Lux Me 2W warmweiß LED torch

Description

The Lux Me lamp is a high luminous flux LED hohem for indoor use. Due to its high-quality and unique over-temperature protection, the Lux Me lamp also withstands extreme environmental conditions. Their high frequency LED driver technology without electrolytic capacitors provides for excellent light output, long life and high reliability.

This text is machine translated.

Scope of delivery

  • LED Lamps

Hints

Only suitable for low-voltage systems.

What kind of Solar Installation Accessories are you looking for?