• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 391138 Kabel mit Ringkabelschuh Battery cable

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable H07 RN-F 1 x 10 mm² with ring cable lug M8

  • With cable lug M8
  • Length 440 mm

Technical specifications

  • Weight 150 g.
Product type

Battery cable

Length

440 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457270 Phaesun 391138 Kabel mit Ringkabelschuh Battery cable

Description

High-quality connection cable for lead batteries with cable lug M8.

Hints

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)