• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 391444 WP One Cable grommet

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 14.99
-50 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roof bushing WP One

  • Cable gland PG13.5 (cable-Ø: 5-12 mm)
  • Can be screwed and glued
  • UV-resistant

Technical specifications

Product type

Cable grommet

Dim

(W x H x D) 120 x 40 x 65 mm

Weight

50 g

Factory colour

White

Content

1 pc(s)

Width

120 mm

Height

40 mm

Depth

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251604 Phaesun 391444 WP One Cable grommet

Description

Practical roof bushing with cable gland.

This text is machine translated.

Scope of delivery

  • Roof bushing
  • Instructions

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)