• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1834564 SOL-SC-1ST-0-DC-2MPPT-1006 Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix generator connection box SOL-SC-1ST-0-DC-2MPPT-1006

  • Quick installation and start-up
  • Standard-compliant combination of switching devices thanks to application of the DIN EN 61439
  • Large portfolio of available generator junction boxes
  • Application-oriented consulting

Technical specifications

  • MPP VOLTAGE 1000 V DC
  • Protection system: IP65
  • Impact strength: IK08
  • Ambient temperature (operation): -20 °C - +55 °C
  • Material housing: Polycarbonate
  • Material cover/door: Polycarbonate (transparent)
  • Number of inputs (strings per MPP tracker): 1
  • Number of supported MPP trackers: 2
  • Number of outputs (MPP tracker): 2
  • Number of outputs (± per MPP tracker: 1
  • Type of cable entry: MC4-Evo 2
  • Cable cross-section range: 2.5 mm² ... 6 mm².
Product type

Generator junction box

Dim

(W x H x D) 180 x 180 x 111 mm

Content

1 pc(s)

Width

180 mm

Height

180 mm

Depth

111 mm

System voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558140 Phoenix Contact 1834564 SOL-SC-1ST-0-DC-2MPPT-1006 Generator junction box

User & Safety Instructions

User & Safety Instructions 3558140 Phoenix Contact 1834564 SOL-SC-1ST-0-DC-2MPPT-1006 Generator junction box

Description

The Solarline generator connection boxes (GAKs) are used in small roof-mounted systems as well as in large open-field systems. The main tasks of the GAKs are the overvoltage protection of the PV system, if necessary the collection of strings and the looping through of the protective equipotential bonding conductor to the local equipotential bonding.
Further functions are optional and dependent on the equipment.

Examples of optional functions are the protection of the strings by means of string fuses as well as the activation of the strings via DC switch disconnectors or DC fire switch.
The full functional scope of the GAKs can be derived from its article name (see user note for the type key of the GAKs, which can be downloaded from the "Downloads" area).

This text is machine translated.

Features

  • Equipment: Without special equipment
  • Overvoltage protection T1/T2
  • Delivery: Without DC-plug connector for connecting the GAKs.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)