• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun PN-CAB 180L Battery box x (L x W x H) 710 x 655 x 390 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery PN-CAB

  • Cable glands or connectors installation possible
  • UV-resistant and robust
  • With passive ventilation

Technical specifications

  • Volumes: approx. 180 l.
  • Inner dimensions (L x W x H) 620 x 570 x 350 mm
Dim

(L x W x H) 710 x 655 x 390 mm

Product type

Battery box

Material (details)

Polyethylene plastic

Weight

11 kg

Length

710 mm

Width

655 mm

Height

390 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1556076 Phaesun PN-CAB 180L Battery box x (L x W x H) 710 x 655 x 390 mm

Description

Extremely durable battery box to protect as well as possible from harsh weather conditions and unauthorized access to systems for network-independent and mobile power supply to the batteries. Can be used both outdoors and indoors. Ideal for example, Garden shed, Booth, trailers, traffic control systems, measuring stations and many other applications. The cable glands are not pre-drilled, thus individual are determined by the conditions on site installation.

Features

  • UV-resistant
  • cable glands or connectors mounting possible
  • Robust and weather resistant
  • With passive ventilation
  • Acid resistant
  • Abrasion-resistant devices for padlocks
  • Handles

Scope of delivery

  • Box
  • Instructions

Hints

Cable glands must be ordered separately. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.