• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Solar Up Four 600301 PV system 60 W

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Phaesun Solar Up Four PV system

  • Expansion set with high-quality components
  • Quickly and easily installed
  • 60 W module performance

Technical specifications

30 W

Product type

PV system

60 W

Short circuit current

1.84 A

Idle voltage

21.9 A

Module width

63.3 cm

Module height

3.5 cm

Module length

42.7 cm

Nominal voltage

12 V

Nominal current

1.7 A

Type

Monocrystalline

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1485916 Phaesun Solar Up Four 600301 PV system 60 W

Description

This Solarkit serves as an extension for your reliable, mains-independent power supply. All necessary components are included: two high-quality 30W solar modules, reliable electronics and installation accessories. The set provides for an easy start-up of 12V loads such as lamps, radios, or 12V pumps. If you connect an inverter, you can also use regular consumers. This set is the ideal solution for your garage, garden shed or holiday house with electricity.

This text is machine translated.

Scope of delivery

  • 2x solar module 30W 12V
  • Solar charge controller, 6 A
  • Module cable set, Standard 4
  • Battery cable
  • Installation material.

Hints

Delivered without batteries.

System requirements

  • 2 x solar module 30W 12V · Solar charge regulator, 6A · Module cable set, Standard4 · Battery cable · Installation material.

What kind of Photovoltaic Systems are you looking for?

More interesting products

(*All information is plus legal VAT)