User & Safety Instructions 3338720 Phaetus 3D printer nozzle 0,4mm Tungsten Carbide Nozzle PH (Volcano) A688-07B-15-39-G8
Description
Suitable for: · All 3D printers with an E3D V4 / V5 / V6 1.75 mm Hotend · Prusa i3 MK2 / MK2S / MK3 / mini · Anycubic · JAURORA
One nozzle for all materials From conventional printing with PLA to PEEK to carbon-fiber reinforced materials, the tungsten carbide nozzle can easily print with any material for a long time.
High wear resistance This " Phaetus Tungsten Carbide nozzle " is made from tungsten carbide with ultra-high hardness (hardness greater than 2700 HV (up to 2900 HV)). It is very wear-resistant and allows durable pressure without wear of the nozzle bore or the flat tip.
High temperature strength Made of tungsten carbide / copper alloy, this nozzle offers excellent thermal conductivity and strength. This nozzle can be used up to a pressure temperature of 550 ° C.
Optimum temperature distribution The tungsten carbide used with a purity of more than 99.98% ensures even temperature distribution within the nozzle during printing, thus ensuring stable extrusion.
More speed, Due to the thermal properties and the high flow rate of the nozzle, the printing speed can be increased even further without affecting the quality.
Low friction The entire nozzle has a DLC coating. The friction coefficient is only 0.05, which effectively prevents the melted filament and the nozzle sticking.
DLC coating Layer thickness 2.0 μm, without influence on dimensional stability; Maintaining a high sliding and wear resistance of up to 300 ℃; High adsorption capacity, HV2200 coating hardness; Stable chemical properties, non-toxic, non-corrosive and insoluble in other solvents.
This text is machine translated.
Description
Suitable for: · All 3D printers with an E3D V4 / V5 / V6 1.75 mm Hotend · Prusa i3 MK2 / MK2S / MK3 / mini · Anycubic · JAURORA
One nozzle for all materials From conventional printing with PLA to PEEK to carbon-fiber reinforced materials, the tungsten carbide nozzle can easily print with any material for a long time.
High wear resistance This " Phaetus Tungsten Carbide nozzle " is made from tungsten carbide with ultra-high hardness (hardness greater than 2700 HV (up to 2900 HV)). It is very wear-resistant and allows durable pressure without wear of the nozzle bore or the flat tip.
High temperature strength Made of tungsten carbide / copper alloy, this nozzle offers excellent thermal conductivity and strength. This nozzle can be used up to a pressure temperature of 550 ° C.
Optimum temperature distribution The tungsten carbide used with a purity of more than 99.98% ensures even temperature distribution within the nozzle during printing, thus ensuring stable extrusion.
More speed, Due to the thermal properties and the high flow rate of the nozzle, the printing speed can be increased even further without affecting the quality.
Low friction The entire nozzle has a DLC coating. The friction coefficient is only 0.05, which effectively prevents the melted filament and the nozzle sticking.
DLC coating Layer thickness 2.0 μm, without influence on dimensional stability; Maintaining a high sliding and wear resistance of up to 300 ℃; High adsorption capacity, HV2200 coating hardness; Stable chemical properties, non-toxic, non-corrosive and insoluble in other solvents.
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?