• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaetus 3D printer nozzle 0.6 mm Tungsten Carbide Nozzle A691-02A-15-39-G8

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

0.6mm Phaetus Tungsten Carbide Nozzle for RAISE3D 3D printer

  • High wear resistance
  • High temperature strength
  • Optimum temperature distribution
  • More speed,
  • Low friction
  • DLC coating

Technical specifications

Type

3D printer nozzle

Product type

3D printer nozzle

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338715 Phaetus 3D printer nozzle 0.6 mm Tungsten Carbide Nozzle A691-02A-15-39-G8

Description


Suitable for:
RAISE3D Pro2/Pro2 plus
RAISE3D Pro3 / Pro3 plus
RAISE3D E2 / E2CF

One nozzle for all materials
From conventional printing with PLA to PEEK to carbon-fiber reinforced materials, the tungsten carbide nozzle can easily print with any material for a long time.

High wear resistance
This Phaetus Tungsten Carbide nozzle is made from tungsten carbide with ultra-high hardness (hardness greater than 2700 HV (up to 2900 HV).
It is very wear-resistant and allows durable pressure without wear of the nozzle bore or the flat tip.

High temperature strength
Made of tungsten carbide / copper alloy, this nozzle offers excellent thermal conductivity and strength.
This nozzle can be used up to a pressure temperature of 550 ° C.

Optimum temperature distribution
The tungsten carbide used with a purity of more than 99.98% ensures even temperature distribution within the nozzle during printing, thus ensuring stable extrusion.

More speed,
Due to the thermal properties and the high flow rate of the nozzle, the printing speed can be increased even further without affecting the quality.

Low friction
The entire nozzle has a DLC coating. The friction coefficient is only 0.05, which effectively prevents the melted filament and the nozzle sticking.

DLC coating
Layer thickness 2.0 μm, without influence on dimensional stability;
Maintaining a high sliding and wear resistance of up to 300 ℃;
High adsorption capacity, HV2200 coating hardness;
Stable chemical properties, non-toxic, non-corrosive and insoluble in other solvents.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)