• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaetus Hot end Suitable for (3D printer): BambuLap Conch Hotend™ Plus R01.18.6248D00.06.00.15.00

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Phaetus Conch Hotend™ Plus for Bambu Lab X1/P1 - 0.6 mm

  • 0.6 mm silicon carbide nozzle
  • EndCoat™ Heat Break (Heat Interruptor/Thermal Brake)
  • Copper-coated heat block (Copper Coated Heat Block)
  • Optimized flow rate up to 35 mm³/s.
  • Temperature resistance up to 320 ° C.
  • Including heating cartridge (heater) and thermistor

Technical specifications

Type

Hot end

Product type

Hotend

Suitable for

BambuLap

Nozzle Ø

0.6 mm

Type description

Phaetus Conch Hotend™ Plus - X1/P1 series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462514 Phaetus Hot end Suitable for (3D printer): BambuLap Conch Hotend™ Plus R01.18.6248D00.06.00.15.00

Description

Optimized flow rate

Improved material for high wear resistance

Silicon carbide nozzle + heat breaker with EndCoat™ coating

Double wear protection and significantly longer life

Hotends last up to 7 times longer than conventional nozzles made of hardened steel.

Patented, rigid kinematic coupling system with high stiffness protects the heat breaker against deformation.

Compatibility
- Bamboo Lab X1 Series

This text is machine translated.

Hints

Including heating cartridge (heater) and thermistor

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)