• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phihong PPL36W-050 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Indoors

Max. output current

5 A

Output voltage

5 V DC

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

25 W

Dim

(L x W x H) 99 x 50 x 33 mm

Input voltage (max.)

264 V

Min. input voltage

90 V

Cable length

1.50 m

Width

50 mm

Height

33 mm

Length

99 mm

Type

PPL36W-050

Documents & Downloads

Datasheet

Datasheet 2355752 Phihong PPL36W-050 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.