• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 31635500 Light bulb EEC B (A - G) E40 Special shape 40 W Neutral white (Ø x H) 46 mm x 225 mm Filament 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 31635500 Light bulb E40 40 W Neutral white Special shape

  • Power= 40 W
  • Neutral white

Technical specifications

Product type

Light bulb

E40

40 W

7500 lm

Factory colour

White

Version

clear

Special shape

Colour

Neutral white

Light bulb features

Filament

No

25000 h

Circuits

15000

Power factor

0.9

Operating voltage

240 V

Length

225 mm

(Ø)

46 mm

Content

1 pc(s)

Height

225 mm

B (A - G)

Dim

(Ø x H) 46 mm x 225 mm

Power range

40 W - 49.9 W

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360803 Philips 31635500 Light bulb EEC B (A - G) E40 Special shape 40 W Neutral white (Ø x H) 46 mm x 225 mm Filament 1 pc(s)

Description

The new Philips CorePro LED HID SON T lamps are a simple LED solution with faster payback as a replacement for high-intensity discharge (HID) lamps. This new generation of products offers all the energy efficiency and longevity benefits of LED for HID replacement while delivering immediate savings with a low initial investment. They also have the same size and light distribution as other HID lamps, so you won't notice the difference. All this thanks to our high-power LED filament technology. Its unique IP65 design also enables use for outdoor applications.

This text is machine translated.