• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 31676800 Light bulb EEC C (A - G) G13 Tube shape 23 W Neutral white (Ø x L) 28 mm x 1514 mm not dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 31676800 Light bulb G13 23 W Neutral white Tube shape

  • Power= 23 W
  • Total luminous flux= 3700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Light bulb

G13

23 W

3700 lm

Factory colour

White

Version

matte

Radiation angle

190°

Tube shape

Colour

Neutral white

Light bulb features

not dimmable

4000 K

Colour temperature range

4000 - 4000 K

No

60000 h

Circuits

50000

Power factor

0.9

Operating voltage

240 V

Length

1514 mm

(Ø)

28 mm

Content

1 pc(s)

C (A - G)

Dim

(Ø x L) 28 mm x 1514 mm

Operated via

CB

Weight

0

Bulb shape

T8

Power range

20 W - 39.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Total luminous flux

3700 lm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361189 Philips 31676800 Light bulb EEC C (A - G) G13 Tube shape 23 W Neutral white (Ø x L) 28 mm x 1514 mm not dimmable 1 pc(s)

Description

The ideal LED tube for electrical engineers - always with the right LED tube on site! The Philips Master value LEDtube universal is an excellent alternative for conventional T8 fluorescent lamps and enables considerable energy savings - no matter whether a conventional ballast or an ECG is available.

This text is machine translated.