• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 81471000 Light bulb EEC F (A - G) GU5.3 Reflector bulb 7 W Warm white (Ø x L) 50.5 mm x 45 mm not dimmable 1 pc(

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 81471000 Light bulb GU5.3 7 W Warm white Reflector bulb

  • Power= 7 W
  • Total luminous flux= 621 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Light bulb

GU5.3

7 W

621 lm

Factory colour

White

Version

clear

Radiation angle

36°

Reflector bulb

Colour

Warm white

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K (min)

No

15000 h

Circuits

50000

Power factor

0.8

Operating voltage

12 V

Length

45 mm

(Ø)

50.5 mm

Content

1 pc(s)

Height

0 mm

F (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 50.5 mm x 45 mm

LEDs

0 pc(s)

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

MR16

Power range

5 W - 7.4 W

Colour temperature (min.)

2700 K

Total luminous flux

621 lm

IP20

Light intensity

1400 cd

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361796 Philips 81471000 Light bulb EEC F (A - G) GU5.3 Reflector bulb 7 W Warm white (Ø x L) 50.5 mm x 45 mm not dimmable 1 pc(