Philips Stylique LED ceiling lamp, 24W, 2700 K warm-white, 38cm diameter, wood optics
Power= 25 W
Warm white
Technical specifications
Operating voltage
230
Product type
Ceiling light
25 W
Protection class
I
IP20
Factory colour
Brown
Material
Metal
Weight
0.740
n.rel.
Colour
Warm white
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841471 Philips 8721103173287 Ceiling light 25 W Brown
Description
Create the right ambience any time with the EyeComfort LED ceiling lamp Stylique. Thanks to EyeComfort technology you enjoy pleasant light that is kind to the eyes without flickering or blinding. Warm-white light (2700K) immerses your room in a cozy, welcoming atmosphere – Ideal for the living room, dining room or bedroom. The round shape with generous 38 cm diameter and the natural wood finish give the lamp a cozy, timeless touch, which fits harmoniously into every style of furnishings.
Create the right ambience any time with the EyeComfort LED ceiling lamp Stylique. Thanks to EyeComfort technology you enjoy pleasant light that is kind to the eyes without flickering or blinding. Warm-white light (2700K) immerses your room in a cozy, welcoming atmosphere – Ideal for the living room, dining room or bedroom. The round shape with generous 38 cm diameter and the natural wood finish give the lamp a cozy, timeless touch, which fits harmoniously into every style of furnishings.