LED recessed light
220 V
240 V
1
LED (monochrome)
7.7 W
1150 lm
3000 K
Warm white
Circular
Clear
70°
Ceiling mount option
Recess mount option
Incl. ballast
Direct light emission
IP20
IK02
II
Grey
Plastic
Aluminium
Polycarbonate (PC)
0.6 kg
n.rel.
(Ø x H) 180 mm x 73 mm
No
Yes
3000 K
73 mm
180 mm
not relevant
Datasheet 3805309 Philips 910505104972 DN500B 11S/830 PSU-E C WH LED recessed light LED (monochrome) 7.7 W Grey
User & Safety Instructions 3805309 Philips 910505104972 DN500B 11S/830 PSU-E C WH LED recessed light LED (monochrome) 7.7 W Grey
The necessary accessories are required to use the article as described.