• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 910505105005 DN500B 20S/840 PSU-E C GR LED recessed light LED (monochrome) 13.4 W Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13.4 W Total luminous flux= 2100 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Switch-on time 23.5 ms
  • Power surge 8.3 A
Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

13.4 W

Total luminous flux

2100 lm

4000 K

Colour

Neutral white

Type

Circular

Protection screen

Clear

Radiation angle

70°

Light features

Ceiling mount option

Recess mount option

Incl. ballast

Direct light emission

IP20

IK02

Protection class

II

Factory colour

Grey

Material

Plastic

Aluminium

Polycarbonate (PC)

Weight

0.6 kg

n.rel.

Dim

(Ø x H) 180 mm x 73 mm

No

Light bulb included

Yes

Colour temperature range

4000 K

Height

73 mm

(Ø)

180 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3805314 Philips 910505105005 DN500B 20S/840 PSU-E C GR LED recessed light LED (monochrome) 13.4 W Grey

User & Safety Instructions

User & Safety Instructions 3805314 Philips 910505105005 DN500B 20S/840 PSU-E C GR LED recessed light LED (monochrome) 13.4 W Grey

Description

D150 mm, plastic, gray, recessed and insertion lights, power supply (on/off), 2100 lm, 13.4 W, 157 lm/W, 4000 K, (0.38, 0.38) SDCM <3, high-gloss reflector, high-gloss reflector, clear, IP20 | Keep fingers away, IK02 | 0.2 J Standard, Protection Class II.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.