LED recessed light
220 V
240 V
1
LED (monochrome)
13.4 W
2100 lm
4000 K
Neutral white
Circular
Clear
70°
Ceiling mount option
Recess mount option
Incl. ballast
Direct light emission
IP20
IK02
II
Grey
Plastic
Aluminium
Polycarbonate (PC)
0.6 kg
n.rel.
(Ø x H) 180 mm x 73 mm
No
Yes
4000 K
73 mm
180 mm
not relevant
Datasheet 3805313 Philips 910505105006 DN500B 20S/840 PSU-E C BK LED recessed light LED (monochrome) 13.4 W Grey
User & Safety Instructions 3805313 Philips 910505105006 DN500B 20S/840 PSU-E C BK LED recessed light LED (monochrome) 13.4 W Grey
The necessary accessories are required to use the article as described.