LED recessed light
220 V
240 V
1
LED (monochrome)
13.4 W
2100 lm
4000 K
Neutral white
Circular
Clear
70°
Ceiling mount option
Recess mount option
Incl. ballast
Direct light emission
IP20
IK02
II
Grey
Plastic
Aluminium
Polycarbonate (PC)
0.7 kg
n.rel.
(Ø x H) 230 mm x 89 mm
No
Yes
4000 K
89 mm
230 mm
not relevant
Datasheet 3805322 Philips 910505105012 DN510B 20S/840 PSU-E C GR LED recessed light LED (monochrome) 13.4 W Grey
User & Safety Instructions 3805322 Philips 910505105012 DN510B 20S/840 PSU-E C GR LED recessed light LED (monochrome) 13.4 W Grey
The necessary accessories are required to use the article as described.