• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Actinic BL PL-S 9W/10/2P 1CT/6X10BOX UV light bulb G23 9 W Requires separate ballast, Incl. starter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 9 W
  • 167.5 mm

Technical specifications

Product type

UV light bulb

G23

9 W

Length

167.5 mm

Features

Requires separate ballast

Incl. starter

(Ø)

28 mm

Mercury content

3 mg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826804 Philips Actinic BL PL-S 9W/10/2P 1CT/6X10BOX UV light bulb G23 9 W Requires separate ballast, Incl. starter

Description

With an optimized spectrum that corresponds to the eye sensitivity of the stub fly, the Actinic BL TL(-K)/TL-D(-K)/TL-E/PL-S and PL-L lamps are perfectly suited to attract insects. They have virtually no UV-B content and are therefore absolutely safe. Furthermore, these lamps with the lowest mercury content in the industry and their 100% lead-free form a very good choice for the environment. In addition, the availability of a wide range of designs (tube-shaped (T5, T8, T12), circular (TL-E) and compact (PL-S/PL-L)) and wattages enable the development of all kinds of designs for your electronic insect killers.

This text is machine translated.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.