Philips Sonicare DiamondClean 9000 HX9914 - toothbrush set
Easy charging and stylish start
Effective against plaque, gently to your gums
Personalized dental cleaning experience
Point out if you press too firmly
The Brush Sync technology automatically selects the best cleaning program for you
This way, you always know when to replace the brush heads
Maintain healthy habits
Technical specifications
Cordless - Black
Product type
AV Converter
Connection type
HDMI
Type A
HDMI plug
Type B
HDMI plug
Factory colour
Multicolour
Version
Converter
Cable use
AV
Weight
1.212
Width
150 mm
Height
150 mm
Dim
(W x H x D) 150 x 150 x 250 mm
Depth
250 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738895 Philips AV Converter Zahnbürste [ - ]
Description
Philips DiamondClean 9000 HX9914/54 2x Electric Sonic toothbrush - Black - Adult - Sonic toothbrush - Daily care - Deep cleaning - Gum care - Whitening - Black - Black - Ergonomic - Sonicare DiamondClean 9000 2x Electric sonic toothbrushes - Black
This text is machine translated.
Features
Philips Sonicare DiamondClean 9000 HX9914 - toothbrush set - black
Product type : toothbrush set - cordless
Speed settings display : 3
Colour: black
Description
Philips DiamondClean 9000 HX9914/54 2x Electric Sonic toothbrush - Black - Adult - Sonic toothbrush - Daily care - Deep cleaning - Gum care - Whitening - Black - Black - Ergonomic - Sonicare DiamondClean 9000 2x Electric sonic toothbrushes - Black
This text is machine translated.
Features
Philips Sonicare DiamondClean 9000 HX9914 - toothbrush set - black
Product type : toothbrush set - cordless
Speed settings display : 3
Colour: black
What kind of Audio & HDMI Converters are you looking for?