• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare S3242/12 Foil shaver Black/golden

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Philips S3242/12 Series 3000 Shaver

  • 5D-swivel and Flex heads
  • PowerCut blades
  • Anti-corrosion shaving system
  • Wet and dry shave

Technical specifications

  • Protection class: IPX7
Operating time with rechargeable batteries

60 min

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

1 hour

Shaving type

Wet/dry shave

Factory colour

Black/golden

Dim

(L x W x H) 80 x 144 x 190 mm

Weight

344 g

Washable

Yes

Rechargeable battery technology

Li-ion

Storage bag

Yes

Features

washable

Width

144 mm

Height

190 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209013 Philips Bodycare S3242/12 Foil shaver Black/golden

Description

The Philips Shaver 3000 series electric shaver gives you a comfortable, clean shave, even on sensitive skin. 5D pivot and Flex heads, 27 self-sharpening PowerCut blades as well as wet and dry application provide for excellent, reliable results each time.

5D swivel and flex heads adapt to any angle and curve
The rotatable and swivel shaving head of the shaver in five directions adapts to every face curve and cuts only just above the skin - for a clean, comfortable shave even with sensitive skin.

PowerCut blades for an even, clean shave
27 self-sharpening blades cut each individual hair directly above the skin for a smooth, even result - each time. The self-sharpening blades stay sharp for up to 2 years.

Wet and dry shave on sink or under shower
Choose a comfortable dry shave or use your favorite foam or gel for a refreshing wet shave, even under the shower.

60 minutes of cordless shaving with a 1-hour charge
In just one hour the long-lasting Li-ion battery is fully charged for about 20 shave. In a hurry? A 5-minute quick charge is enough for a shave.

The corrosion-resistant shaving system protects the skin
The shaving blades are made of hypoallergenic surgical steel that is corrosion resistant, prevents contamination and protects your skin.

Pop-up trimmer for mustache and sideburns
Refine and define your mustache and sideburns and complete your look with the pop-up trimmer.

One-touch opening for easy cleaning
The shaving head can be opened by pressing a button and rinsed under the tap.

Anti-skid grip for a secure shave
Never lose your grip. The ergonomic rubber handle remains safe and comfortable, even when it is wet.

3-stage battery indicator, to know when it is time to charge the battery
Do not let an empty rechargeable battery pack get into operation. The battery indicator indicates whether the battery is low, flat, or charged.

Travel case for practical storage at home or on the way
In the convenient travel bag the device is safe and tidy. Whether at home or while traveling, you are always ready to use.

This text is machine translated.

Features

  • Rubber grip
  • 5-dimensional movable Flex shaving heads
  • Holdall
  • Produced with care for the environment
  • Fold-out precision trimmer
  • 3-stage battery indicator
  • Charge via USB-A.
  • Open at the touch of a button
  • 60 minutes of cordless shaving
  • PowerCut shear system
  • Wet and dry shave
  • Stainless shaving system.

Scope of delivery

  • Philips 3000 Series S3242
  • Holdall
  • Cap
  • USB cable
  • User manual.

What kind of Men's Shavers are you looking for?