• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare S5885/25 Rotary shaver Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

Operating time with rechargeable batteries

60 min

Product type

Rotary shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

1 h

Shaving type

Wet/dry shave

Factory colour

Blue

Dim

(L x W x H) 92 x 164 x 245 mm

Weight

314 g

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

3 x

Features

incl. precision trimmer

Width

164 mm

Height

245 mm

Length

92 mm

Depth

92 mm

Power consumption (standby)

0.04 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209010 Philips Bodycare S5885/25 Rotary shaver Blue

Description


Powerful shave, gentle to the skin
With SkinIQ technology
The Philips Series 5000 offers a high-performance shave that now captures even more hair in a turn*. The shaver is equipped with the advanced SkinIQ technology. It detects your hair density and adjusts to protect the skin.

This text is machine translated.

Features

  • Spare shaving heads
  • 7 years motor and battery life
  • Precision shaving heads with hair alignment
  • SteelPrecision blades
  • Power adapt sensor
  • 60 minutes of cordless shaving
  • 1 hour charge time
  • Wet and dry
  • LED screen
  • Fold-out precision trimmer

What kind of Men's Shavers are you looking for?