• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare S5889/11 S5889/11 Foil shaver Brown

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips Bodycare S5889/11 S5889/11 Foil shaver Brown

  • SteelPrecision blades
  • Power adapt sensor
  • Flexible 360-degree shaving heads
  • Built-in precision trimmer

Technical specifications

Operating time with rechargeable batteries

60 min

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

60 min

Shaving type

Wet/dry shave

Factory colour

Brown

Operating voltage

5 V

Dim

(L x W x H) 92 x 164 x 245 mm

Weight

810 g

Washable

Yes

Rechargeable battery technology

Li-ion

Movable shaving head

Yes

Width

164 mm

Height

245 mm

Length

92 mm

Shear ring

3 x

Depth

92 mm

Power consumption (standby)

0.04 W

Power consumption (ON)

9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3192903 Philips Bodycare S5889/11 S5889/11 Foil shaver Brown

User & Safety Instructions

User & Safety Instructions 3192903 Philips Bodycare S5889/11 S5889/11 Foil shaver Brown

Description

Powerful shave, gentle to the skin with SkinIQ technology
The Philips Series 5000 offers a high-performance shave that now captures even more hair in a turn*. The shaver is equipped with the advanced SkinIQ technology. It detects your hair density and adjusts to protect the skin.

SteelPrecision blades
With up to 90,000 cutting movements per minute, the SteelPrecision blades shave thoroughly and cut more hair in one stroke*. The 45 high speed blades are self sharpening and were made in Europe.

Power adapt sensor
The intelligent face-hair sensor measures the hair density 250 times per second. The technology adjusts the cutting power dynamically automatically for an effortless and gentle shave.

Flexible 360-degree shaving heads
The completely flexible shaving heads can be rotated by 360° and follow your facial contours. Experience optimal skin contact for a close and comfortable shave.

Precision shaving heads with hair alignment
The new shape of the shaving heads was developed for precision. The surface is improved by hair guide channels that bring the hair into an effective cut position.

Open at the touch of a button
Clean the shaver quickly and easily. Open the shaving head by pressing a button and rinse it under the tap.

Wet and dry
Adjust your shaving habits to suit your needs. With the wet and dry shaver, you can choose either a comfortable dry shave or a refreshing wet shave – with shaving gel or foam, even under the shower.

Fold-out precision trimmer
Perfect your look with the foldable precision trimmer in your shaver. It is integrated in the shaver body and is perfectly suited to care for the mustache and trim sideburns.

60 minutes of cordless shaving
After a full recharge you can shave for 60 minutes wirelessly.

1 hour charge time
Charge your shaver completely in just 1 hour with the powerful and energy-saving lithium-ion rechargeable battery. In a hurry? Connect the shaver to a socket for 5 minutes and you have enough power for a complete shave

This text is machine translated.

Scope of delivery

  • Shaver
  • Cleaning brush
  • USB charging cable
  • Travel case
  • User manual.

What kind of Men's Shavers are you looking for?