• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 02665 02665 Rotary shaver Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Carrera Beauty 02665 02665 Rotary shaver Black

  • Watertight to IPX6 standard
  • 3 rotating heads, stainless steel blades
  • Protection against overload and deep discharge
  • This text is machine translated.

Technical specifications

Operating time with rechargeable batteries

80 min

Product type

Rotary shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

90 min

Factory colour

Black

Rechargeable battery technology

Li-ion

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412104 Carrera Beauty 02665 02665 Rotary shaver Black

Description

Features

  • Cordless use
  • Motor DC 3.7 V
  • Watertight to IPX6 standard
  • Rotary shaver with 3 rotary heads; stainless steel blades
  • Foldable long hair trimmer on the rear side of the device
  • Li-Ion rechargeable battery, 600mAh
  • Charging time: Approx. 1.5 hours / Operating time at full charge: Approx. 80 minutes / Rapid charging: 5 minutes Charging time / Operating time after fast charging: 10 minutes
  • On/off switch
  • With digital display for battery status
  • When charging: The plug icon is displayed and the numbers run from 00 to 100
  • When fully charged: Shows 100 / When the battery is low, the plug symbol starts to flash
  • Protection from overcharging and deep discharge

Scope of delivery

  • Rotary shaver
  • Cleaning brush
  • 1 m USB-cable.
  • User manual

What kind of Men's Shavers are you looking for?

More interesting products

(*All information is plus legal VAT)