• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 34646 Shaver Washable Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Carrera Beauty 34646 Shaver Washable Black

  • Additional extendable long hair trimmer on the rear side and a special comb attachment for the three-day method
  • As wet and dry shaver completely washable (IPX6)
  • Integrated is a travel lock ("travel lock function"), Ideal for the safe transport while on the move
  • Up to 60 minutes running time and an automatic quick-charge function

Technical specifications

Product type

Shaver

Max. battery life

60 min

Quick charge

5 min

Charging time

90 min

Factory colour

Black

Power supply (LOV)

rechargeable

via USB

Hair trimmer features

Washable

Dim

(L x W x H) 4.5 x 7.5 x 17 cm

Rechargeable battery technology

Li-ion

Width

7.5 cm

Height

17 cm

Length

4.5 cm

Documents & Downloads

Datasheet

Datasheet 3754574 Carrera Beauty 34646 Shaver Washable Black

User & Safety Instructions

User & Safety Instructions 3754574 Carrera Beauty 34646 Shaver Washable Black

Description

Ensure a smooth shave or style the perfect three-day style with the innovative 3-way shaving system that combines two resilient precision blades and an integrated hair trimmer

This text is machine translated.

Features

  • Foil shaver
  • Colour Carrera gray/silver
  • 800 mAh rechargeable lithium battery
  • Only wireless operation
  • Charging time: 90 minutes / usage duration when fully charged: 60 minutes
  • Quick charge: 5 minutes charging for 5–10 minutes of operation
  • Protects against overcharging/deep discharge
  • BMS (battery management system)
  • Carrera yellow LED display
  • Triple cutting system: 2× floating foil blades as well as integrated long hair trimmer
  • Foldable long hair trimmer on the rear side of the casing for precise styling
  • LED display shows: Battery level in %, battery level indicator, travel lock and cleaning reminder
  • Travel Lock (Travel Lock)
  • Water protection class: IPX6 – can be washed completely under running water
  • Accessories included:
  • USB type A to type C cable (20 AWG), 1.0 m long
  • Cleaning brush
  • Protective film cap
  • Carrera case

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)