• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar Beard trimmer, Hair clipper, Ear/nose hair trimmer Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

ELEVAR GROODING KIT Hair cutting set

  • Fully washable maintenance kit with IPX6-water protection class
  • Comfortable one-button operation
  • Intelligent LCD-display
  • Includes a wide range of versatile accessories

Technical specifications

Product type

Beard trimmer

Max. battery life

1.5 h

Factory colour

Black

Power supply (LOV)

Li-ion rechargeable batteries

Dim

(L x W x H) 40 x 162 x 40 mm

Weight

136 g

Rechargeable battery technology

Li-ion

No. of levels

4

Width

162 mm

Height

40 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451687 Elevar Beard trimmer, Hair clipper, Ear/nose hair trimmer Black

Description

The ELEVAR GROODING KIT is a versatile set of hair cutting tools for body and hair care. It is suitable for the daily use as well as for the use while traveling and offers flexibility with different styling requirements through numerous attachments.

Attachments and accessories
In addition to the trimmer, the kit includes several changing heads, including a sideburns trimmer, a nasal hair trimmer, a shaver and an engraving knife. Four guide combs (3, 6, 9 and 12 mm) are included to adjust the cutting length. A storage box, a USB-C® charging cable as well as a cleaning brush complete the equipment.

Operation and display
The device is controlled via a touch-sensitive electronic switch with one-key operation. An integrated LCD display shows the current charging status, the remaining usage time and the activation status of the 3 second safety lock. When charging is complete, "99" is displayed.

Housing and Cleaning
The black housing (162 x 40 x 40 mm) consists of a combination of ABS and POM, while stainless steel is used for the blades. With a weight of 136 g the device is designed handy. Thanks to the IPX6 water protection class, the trimmer is completely washable and can be cleaned under flowing water.

Power Supply
The built-in 800 mAh Li-ion battery provides a maximum battery runtime of up to 1.5 hours. It takes approximately two hours to charge the battery using the included USB-C® cable. The system supports input voltages of 110-240 V AC (50/60 Hz).

This text is machine translated.

Features

  • Made from ABS + POM + stainless steel
  • Product size: 16.2 × 4 × 4 cm
  • Voltage AC 110-240 V, 50/60 Hz
  • Power 5 V/5 W
  • Battery capacity 800 mAh
  • Water-tightness class IPX6
  • Touch-sensitive electronic switch and long-lasting stainless steel blade
  • Charging time: Approx. 2 hours
  • Usage time: Approx. 2 hours
  • Intelligent LED display: Shows charging status, remaining usage time, status of the 3 second safety lock and the full charge indicator "99"
  • Supplied with: Storage box, sideburns trimmer, nasal hair trimmer, shaver, engraving knife, Cleaning brush, oil bottle, USB-C® charging cable and 4 comb attachments (3 mm, 6 mm, 9 mm, 12 mm)
  • Colour, black

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)