• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ER-DGP65 Hair clipper Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Panasonic ER-DGP65 hair cutter

  • "X-tap 2.0" blade reliably captures hair and prevents slipping
  • Ultra-fast linear motor with constantly high power
  • Adjustment wheel for exact cutting length adjustment (0.8 to 2.0 mm)
  • 3 attachment combs for different lengths of hair (3/4 mm, 6/9 mm, 12/15 mm)
  • Ergonomic design for easy use
  • Lithium-ion rechargeable battery

Technical specifications

  • Replacement cutter Wer9902Y
Product type

Hair clipper

Max. battery life

50 min

Cutting length (min.)

0.8 mm

Charging time

1 h

Factory colour

Black

Power supply (LOV)

rechargeable

mains-powered

Operating voltage

100 - 240 V

Dim

(L x W x H) 48 x 48 x 176 mm

Weight

250 g

Rechargeable battery technology

Li-ion

No. of levels

6

Power supply via

Li-ion rechargeable battery

PSU

Weight, information

approx.

Width

48 mm

Height

176 mm

Length

48 mm

Cutting length (max.)

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089834 Panasonic ER-DGP65 Hair clipper Black

Description


New edition of the professional hair cutting machine ER1611, which is preferred by hairdressers
There is no doubt that the ER-DGP65 meets the strict requirements of professionals - it is the new edition of the ER1611, which has long enjoyed a lot of popularity among hairdressers. In addition, the ER-DGP65 is equipped with a stable and ultra-fast linear motor and has an improved X-tap blade 2.0.

Clean and precise cutting
The integrated ultra-fast linear motor with constant power and the X-tap blade 2.0 provide a high cutting power and offer the same stability and user-friendliness as the popular ER1611. Have you ever noticed how quickly professional hair cutting tools become blunt when used daily? The ER-DGP65 connects to the user-friendliness and sharpness of the ER1611 and is thus the ideal solution, if you want to replace your current hair cutter.

Quality as a heritage, innovation as a guiding principle
Panasonic has developed the Japanese art of producing exceptionally sharp and robust swords and has used state-of-the-art technology to develop blades of outstanding quality. Japanese craftsmanship used exclusively for Panasonic trimmer and shaving blades ensure long durability and high precision cutting.

ER1611 with even more power
The ER-DGP65 takes the power of the popular ER1611 to the next level. This model is not only lighter, but also does not inferior to the ER1611 in terms of user-friendliness, sharpness and ergonomic design.

"X-tap 2.0" blade reliably captures hair and prevents slipping
The specially designed X-tapper blade 2.0 captures and cuts hair reliably. In contrast to conventional blades, which often do not catch all hairs, a particularly thorough result is achieved.

DLC 2.0 and TiN coating for long-lasting sharp blades
The coating of diamond-like carbon (DLC) 2.0 is about 3.4 times harder than traditional coatings. In combination with a titanium nitride coating (TiN), it ensures that the blades are twice as long-lasting as stainless steel and remain permanently sharp.

Sharp 45º edges ensure smooth, clean cuts
The blades are particularly durable and cut precisely due to the traditional Japanese blade technology, which is used exclusively in Panasonic hair trimmers and hair cutting machines. The 45° blades enable a smooth, clean cut that meets the strict requirements of professionals.

Ultra-fast linear motor with constantly high power
The ultra fast linear motor by Panasonic with magnetic floating technology comes with 10,000 movements per minute. This high speed enables a clean cut even with thick hair. The high power is maintained until just before the end of the battery charge.

Soft, even cutting even with thick hair
Standard hair cutting machines reduce the blade's range of motion when cutting thick hair, while WAS results in lower cutting power. Panasonic's Constant Control feature on hair clippers ensures consistent performance and blade movement to ensure maximum performance and even cutting - even in areas where hair is denser.

Adjustment wheel for precise cutting length adjustment
The cutting lengths from 0.8 to 2.0 mm (0.3 mm gradation) can be easily adjusted without the comb attachment, so that you can adjust the length during cutting with one hand.

3 attachment combs for different lengths of hair
6 cutting lengths with 3 comb attachments enable cutting of different hair lengths (3/4 mm, 6/9 mm, 12/15 mm) and are compatible with the ER-DGP90, the ER-DGP86, the ER-DGP84 and the ER-DGP74.

Ergonomic design for easy use
The focus is not only on a slim and light design, but also on the fact that the device is comfortable to use. The curved and easy to handle design as well as features like the rubberized grip, which prevents slipping, are all tailored to the requirements of professional users.

Lithium-ion rechargeable battery
This hair cutting machine has a light, small yet high capacity lithium ion rechargeable battery. The loss of capacity during repeated use is lower than with a Ni-MH battery.

Charging status light / charging status light
Lights red during charging and white if charging is necessary while in use.

Cable-/Wireless operation
So you always benefit from optimum performance, regardless of whether you connect the device to the power supply or use it wirelessly. Once charged, you can use the device wirelessly everywhere.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)