• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 34652 Hair clipper Washable Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Carrera hair trimmer

  • Extremely versatile thanks to 6 comb attachments (4 to 30 mm) and a thinning comb set
  • Precise results with an adjustment ring for fine tuning (0.5 to 2.5 mm) and 2 selectable cutting speeds
  • Particularly long battery life of up to 120 minutes thanks to the strong battery with 1200 mAh capacity
  • Including base station, splash-water protection (IPX5) and LED display

Technical specifications

Product type

Hair clipper

Max. battery life

120 min

Quick charge

5 min

Cutting length (min.)

0.5 mm

Charging time

120 min

Factory colour

Black

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Dim

(L x W x H) 4.5 x 4.5 x 18 cm

Rechargeable battery technology

Li-ion

Width

4.5 cm

Height

18 cm

Length

4.5 cm

Cutting length (max.)

30 mm

Documents & Downloads

Datasheet

Datasheet 3754576 Carrera Beauty 34652 Hair clipper Washable Black

User & Safety Instructions

User & Safety Instructions 3754576 Carrera Beauty 34652 Hair clipper Washable Black

Description

Bring your hairstyle in top shape with the removable professional cutting attachment, which is equipped with a high-quality ceramic blade.

This text is machine translated.

Features

  • Hair Trimmers/Removal
  • Wireless use
  • Highly precise cutting system, removable for simple cleaning.
  • Motor type of the hair cutting machine: Rotation motor
  • Solid stainless steel blade with yellow titanium coating; movable blade made of white ceramic
  • Width of cutting blade: Firm blade 45 mm, movable blade 39 mm
  • IPX5 waterproof
  • High-performance rechargeable battery 1× Li-Ion 18650 (1200 mAh)
  • Charging time: Approx. 120 min / continuous operation: Approx. 110–130 min at full charge
  • Rapid charging: 5 min rapid charging for 3–15 min operation
  • LED display with symbols: Digital display, 100% in yellow, symbol for travel/transport lock in yellow, battery symbol in red
  • During charging: Battery capacity indication in stages:
  • 00 90–65 95–10 100–15–20–70–45–50–55–30–35–40–60–80–85–75–05–25% (full) with a red battery icon
  • When fully charged: Shows 100; after approximately 3–5 seconds, the screen goes into standby
  • In wireless mode: Display counts from 100–80–75–85–95–90–40–35–30–55–50–45–70–65–60–25–05–00–10–20–15%
  • If the battery level is less than 5%, the red battery symbol flashes on the display
  • 2 speed settings
  • Fine adjustment: 0.5 / 1.0 / 1.5 / 2.0 / 2.5 mm via rotary knob
  • Electric ON/OFF switch with integrated travel lock
  • Trip lock: Press and hold switch for 3 seconds → Lock active & Lock symbol appears simultaneously
  • Unlock: Press and hold the switch again for 3 seconds → Lock symbol disappears
  • Also in locked state: When connected to the charger the lock is canceled
  • Charging connection: 2 variants USB Type-C + 2-Pins
  • Overload protection / deep discharge protection
  • Accessories:
  • 6 comb attachments (4–6 / 7–9 / 10–12 / 18 / 24 / 30 mm)
  • 1 Thin comb & blade/protection (with comb), cleaning brush, oil, comb, visible 1 m USB cable (AWG#20, type A to C)
  • Charging base (with type C charging connection)
  • Carrera zipper pocket, small pocket for 8 attachments

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)