• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lentz Akku-Haarschneider mit Zubehör Hair clipper USB charger

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hair clipper

Max. battery life

90 min

Charging time

90 min

Power supply (LOV)

rechargeable

Hair trimmer features

USB charger

Rechargeable battery technology

Lithium

Power supply via

Rechargeable battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630060 Lentz Akku-Haarschneider mit Zubehör Hair clipper USB charger

Description

3.7 V, 600 mAh Lithium rechargeable battery
5 in 1: U-blade trimmer, T-blade trimmer, shaver, nasal hair trimmer, detail trimmer,
Pushbutton switch
Stainless steel blade: Moveable blade with 29 teeth and solid blade with 26 teeth
Engine speed: 7000 ± 10% (no load); 6300 ± 10% (under load)
LED display indicates battery capacity/low voltage warning
During charging, the percentage of the charging light turns white and the charging light flashes until the value 100 is reached.
With a trendy Type C charging port, a unique physical charging station
Charging time: 90 minutes
Operating time: 90 minutes

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)