• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MN2X Präzisionstrimmer Precision trimmer Washable Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer MN2XPrecision trimmer

  • Carefully trim eyebrows, nasal and ear hairs
  • Incl. 3 attachments for trimming and shaping eyebrow, nasal and ear hairs
  • Splash-proof (IPX4)
  • High-quality stainless steel attachments for maximum skin comfort
  • Mini blade with comb attachment (3/6 mm) for cutting and trimming the eyebrows
  • 2 attachments and extra comb set with 3 and 6 mm
  • Nose and ear hair attachment for gentle removal of annoying hairs
  • Removable attachments for cleaning under running water

Technical specifications

  • Splash-proof (IPX4)
  • Mini blade with comb attachment (3/6 mm) for cutting and trimming the eyebrows
  • Product dimensions (LxØ): 16.3 x Ø 2.9 cm
  • For indoor use only
Product type

Precision trimmer

Cutting length (min.)

3 mm

Factory colour

Black

Hair trimmer features

Washable

Dim

(L x W x H) 16.3 x 2.9 x 16.3 cm

Weight

57 g

Rechargeable battery technology

Alkali-manganese

Power supply via

1.5 V / DC

Width

2.9 cm

Height

16.3 cm

Length

16.3 cm

Cutting length (max.)

6 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3385072 Beurer MN2X Präzisionstrimmer Precision trimmer Washable Black

User & Safety Instructions

User & Safety Instructions 3385072 Beurer MN2X Präzisionstrimmer Precision trimmer Washable Black

Warranty Terms

Warranty Terms 3385072 Beurer MN2X Präzisionstrimmer Precision trimmer Washable Black

Description

With the MN2X precision trimmer from Beurer and its high-quality stainless steel attachments, you can trim your hair quickly and easily. Three different attachments enable you to shape eyebrows and nasal and ear hairs precisely. Thanks to the convenient storage bag, the trimmer is also Ideal for traveling.

This text is machine translated.

Features

  • 10252

Scope of delivery

  • Hair Clippers
  • User manual

Hints

Please refer to the Instructions for Use for additional instructions.

What kind of Hair & Beard Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)