• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 34656 Beard trimmer, Body hair trimmer Washable Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Carrera Beauty 34656 Beard trimmer, Body hair trimmer Washable Black

  • Maximum water-resistance (IPX7), so that Ideal can be cleaned as wet and dry shaver under running water
  • Strong endurance with up to 90 minutes of wireless use
  • Practical automatic quick charging function for about 5 minutes of spontaneous operating time
  • Supplied with LED display, 3 comb attachments and a storage bag

Technical specifications

Product type

Beard trimmer

Max. battery life

90 min

Quick charge

5 min

Charging time

90 min

Factory colour

Black

Power supply (LOV)

rechargeable

via USB

Hair trimmer features

Washable

Dim

(L x W x H) 3 x 3.5 x 16 cm

Rechargeable battery technology

Li-ion

Width

3.5 cm

Height

16 cm

Length

3 cm

Documents & Downloads

Datasheet

Datasheet 3754578 Carrera Beauty 34656 Beard trimmer, Body hair trimmer Washable Black

User & Safety Instructions

User & Safety Instructions 3754578 Carrera Beauty 34656 Beard trimmer, Body hair trimmer Washable Black

Description

Discover this versatile hybrid beard & body trimmer that enables the shaving, trimming and contouring of the face and body with just one tool.

This text is machine translated.

Features

  • Single-blade razor
  • Cordless use
  • IPX7 waterproof casing
  • Blade width 3.3 cm
  • 600 mAh rechargeable lithium battery (non-BMS)
  • Charging time: 1.5 hours
  • Operating time: 90 minutes
  • 5 minutes rapid charging for 5 minutes of operation
  • Double-sided stainless steel blade
  • LED display shows the battery status
  • When charging: Battery level is displayed from 00–100, battery symbol flashes
  • When fully charged: Display shows 100 and battery symbol
  • In wireless mode: Shows the remaining battery level
  • If the battery is low, the battery symbol flashes for less than 10%
  • ON/OFF switch
  • USB-C charging port
  • Overload protection / deep discharge protection
  • Accessories: Cleaning brush, visible 1 m USB cable (AWG#20, type A to C)
  • Product dimensions 16 × 3 × 2.6 cm

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)