• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Hair clipper Washable Silver

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic Hair clipper Washable Silver

  • Precision cutting blade19 precise length settingsEasy to use ergonomic design

Technical specifications

Product type

Hair clipper

Max. battery life

40 min

Cutting length (min.)

0.5 mm

Charging time

8 h

Factory colour

Silver

Power supply (LOV)

rechargeable

mains-powered

Hair trimmer features

Washable

Dim

(L x W x H) 44 x 51 x 173 mm

Weight

157 g

No. of levels

39

Width

51 mm

Height

173 mm

Length

44 mm

Cutting length (max.)

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968256 Panasonic Hair clipper Washable Silver

Description

The right one for every style. The hair clipper ER-GC71 is perfect for the care of hair, beard, face or body hair. Precise yet durable cutters and ergonomic design ensure the perfect cut at all times.High-tech meets traditionJapanese swordsmith art is world renowned for quality and tradition. The symbol of this tradition is the Katana, the Japanese Longvalue of Samurai. Panasonic has combined this mature craft with the latest high-tech technology. The result: Ultra-sharp and indestructible Japanese blades made of the world famous Yasuki Hagane stainless steel. And a new generation of Panasonic products for precise and gentle beard and body hair care.WashableTo ensure maximum hygiene, THE ER-GC71 can be easily cleaned under the tap after use.Creative styling and care for hair and beardYou can change your appearance by using different attachments and settings. Precision blades and a high cutting performance make any type of beard and hair care possible. Choose an elegant version or a casual, down-to-earth style.Professional X-blades for particularly clean account trace cutsThe professional X-blades with a high-precision 45° cut ensure incredibly fine results, precise edges and lines even when cut for the first time. For a perfectly maintained beard, clean cut sideburns and individual style.Precision cutting thanks to 45° bladeThe high-precision 45° cut of the X-blades, which were developed in the tradition of Japanese swordsmithing art, provides exact results even at the first cut. Because of their sharpness, the X-blades are also suitable for firm and thick hair - for a perfect styling.Fast and precise resultsThe hair clipper allows you to draw sharp and flawless lines at the hairline, face, neck and other areas of your body. The secret of this precision is the short distance between the movable blade and the fixed blade.Precise length setting for a perfectly neat styleWith 19 hair length settings, you can shape your hair and beard easily and quickly. Thanks to the speed dial, you can set a cutting length between 1 mm and 20 mm (0.5 mm without comb attachment) in fine 0.5 mm steps.Easy CleaningFor hygienic cleaning, the beard/hair clipper can be easily washed under running water with its waterproof housing – for easy cleaning after each use.Note: Before cleaning, remove the outer foil area and switch on the hair clipper. Residues are shaken off by the vibration.Cable and wireless operationYou can use the hair clipper with or without a cable. It can be charged comfortably in the shower or while traveling.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)